Molex Milli-Grid Series Vertical Through Hole PCB Header, 10 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£7.91

(exc. VAT)

£9.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 230 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 5£1.582£7.91
10 +£1.344£6.72

*price indicative

RS Stock No.:
213-4735
Mfr. Part No.:
878311010
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

Milli-Grid

Pitch

2mm

Current

2A

Number of Contacts

10

Housing Material

Nylon

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Milli Grid

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

2mm

Termination Type

Tin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.5mm

Contact Gender

Male

Standards/Approvals

CSA LR19980, UL E29179

Mating Pin Length

3.6mm

Voltage

125V

COO (Country of Origin):
MY
The Molex PCB Header

comes with a Vertical body orientation and 10 number of contacts.

2 number of rows

2mm pitch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy