Molex Milli-Grid Series Vertical Through Hole PCB Header, 10 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Bulk discount available

Subtotal (1 tube of 42 units)*

£47.67

(exc. VAT)

£57.204

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 210 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
42 - 42£1.135£47.67
84 +£0.99£41.58

*price indicative

RS Stock No.:
213-4734
Distrelec Article No.:
304-57-635
Mfr. Part No.:
878311010
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Milli-Grid

Product Type

PCB Header

Current

2A

Pitch

2mm

Housing Material

Nylon

Number of Contacts

10

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Milli Grid

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Tin

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Tail Pin Length

3.5mm

Standards/Approvals

CSA LR19980, UL E29179

Mating Pin Length

3.6mm

Voltage

125V

COO (Country of Origin):
MY
The Molex PCB Header

comes with a Vertical body orientation and 10 number of contacts.

2 number of rows

2mm pitch

Related links