Molex Pico-SPOX Series Vertical Surface PCB Header, 12 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded

Bulk discount available

Subtotal (1 tape of 10 units)*

£8.73

(exc. VAT)

£10.48

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tape*
10 - 40£0.873£8.73
50 - 90£0.808£8.08
100 - 240£0.688£6.88
250 - 490£0.661£6.61
500 +£0.635£6.35

*price indicative

Packaging Options:
RS Stock No.:
213-4725
Distrelec Article No.:
304-32-209
Mfr. Part No.:
874381243
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

Pico-SPOX

Pitch

1.5mm

Current

2.5A

Number of Contacts

12

Housing Material

High Temperature Thermoplastic

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Plating

Tin

Contact Material

Brass

Row Pitch

1.5mm

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

CHINA RoHS, CSA LR19980 UL E29179

Voltage

250V

COO (Country of Origin):
MY
The Molex PCB Header

comes with a right angle body orientation and Tin plating material . This header has 12 number of contacts.

1 number of rows

1.5mm pitch

Related links