Molex Pico-SPOX Series Vertical Surface PCB Header, 12 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 213-4724
- Mfr. Part No.:
- 874381243
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 213-4724
- Mfr. Part No.:
- 874381243
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Pico-SPOX | |
| Product Type | PCB Header | |
| Current | 2.5A | |
| Pitch | 1.5mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.5mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CHINA RoHS, CSA LR19980 UL E29179 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Pico-SPOX | ||
Product Type PCB Header | ||
Current 2.5A | ||
Pitch 1.5mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.5mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CHINA RoHS, CSA LR19980 UL E29179 | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex PCB Header
comes with a right angle body orientation and Tin plating material . This header has 12 number of contacts.
1 number of rows
1.5mm pitch
Related links
- Molex Pico-SPOX Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Vertical Surface PCB Header 1.5 mm Pitch, 1 Row
- Molex Pico-SPOX Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Straight Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Straight Surface PCB Header 1.5 mm Pitch Shrouded
