Molex C-Grid Series Vertical Through Hole PCB Header, 13 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Bulk discount available

Subtotal (1 tube of 720 units)*

£2,649.60

(exc. VAT)

£3,182.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
720 - 720£3.68£2,649.60
1440 +£3.375£2,430.00

*price indicative

RS Stock No.:
213-4680
Mfr. Part No.:
705430012
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

C-Grid

Product Type

PCB Header

Pitch

2.54mm

Current

3A

Number of Contacts

13

Housing Material

High Temperature Thermoplastic

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass, Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Termination Type

Tin

Row Pitch

2.54mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Tail Pin Length

3.3mm

Standards/Approvals

CSA LR19980, UL E29179

Mating Pin Length

6.1mm

Voltage

250V

COO (Country of Origin):
US
The Molex PCB Header

comes with a Vertical body orientation and 13 number of contacts.

1 number of rows

2.54mm pitch

Related links