Molex MicroClasp Series Vertical Through Hole PCB Header, 24 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.13

(exc. VAT)

£3.755

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 115 unit(s), ready to ship

Units
Per unit
Per Pack*
5 - 10£0.626£3.13
15 - 25£0.52£2.60
30 +£0.498£2.49

*price indicative

RS Stock No.:
213-4661
Mfr. Part No.:
559172410
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

MicroClasp

Product Type

PCB Header

Pitch

2mm

Current

3A

Housing Material

Polyester

Number of Contacts

24

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Tin

Contact Plating

Tin

Termination Type

Solder

Row Pitch

2mm

Minimum Operating Temperature

-40°C

Tail Pin Length

3.2mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

UL E29179

Voltage

250V

COO (Country of Origin):
VN
The Molex MicroClasp wire-to-board header is made of polyester material with tin plating. It is vertically oriented and has two number of rows. It is fully shrouded and has tray packaging.

24 circuits

With PCB locator

Operating temperature range -40° to +105°C

Through hole termination interface

Related links