Molex iGrid Series Vertical PCB Header, 24 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
213-4619
Mfr. Part No.:
5016452420
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

iGrid

Pitch

2.0mm

Number of Contacts

24

Number of Rows

2

Body Orientation

Vertical

Shrouded/Unshrouded

Shrouded

COO (Country of Origin):
VN
The Molex PCB Header

comes with a Vertical body orientation and 24 number of contacts.

2 number of rows

2mm pitch

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy