Molex iGrid Series Vertical Through Hole PCB Header, 16 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£4.21

(exc. VAT)

£5.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 120 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20£0.842£4.21
25 - 45£0.692£3.46
50 - 95£0.634£3.17
100 - 1535£0.578£2.89
1540 +£0.554£2.77

*price indicative

RS Stock No.:
213-4613
Mfr. Part No.:
5016451620
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

iGrid

Product Type

PCB Header

Pitch

2mm

Current

2A

Housing Material

Nylon

Number of Contacts

16

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Termination Type

Solder

Row Pitch

2mm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Tail Pin Length

3.2mm

Standards/Approvals

CSA LR19980, UL E29179

Voltage

250V

COO (Country of Origin):
VN
The Molex PCB Header

comes with a Vertical body orientation and 16 number of contacts.

2 number of rows

2mm pitch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy