Molex iGrid Series Vertical Through Hole PCB Header, 10 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£2.47

(exc. VAT)

£2.965

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,350 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20£0.494£2.47
25 - 45£0.442£2.21
50 - 95£0.43£2.15
100 - 2515£0.418£2.09
2520 +£0.408£2.04

*price indicative

RS Stock No.:
213-4607
Mfr. Part No.:
5016451020
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

iGrid

Current

2A

Pitch

2mm

Number of Contacts

10

Housing Material

Polyamide

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Gold

Row Pitch

2mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Tail Pin Length

3.2mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR19980, UL E29179

Voltage

250V

COO (Country of Origin):
VN
The Molex PCB Header

comes with a Vertical body orientation and 10 number of contacts.

2 number of rows

2mm pitch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy