Molex KK 396 Series Vertical Through Hole PCB Header, 6 Contact(s), 6.0 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
213-4584
Mfr. Part No.:
366420001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

KK 396

Current

4A

Pitch

6.0mm

Housing Material

Polyester

Number of Contacts

6

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Tin

Termination Type

Solder

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
IN
The Molex PCB Header

comes with a Vertical body orientation and 6 number of contacts.

1 number of rows

6mm pitch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy