Molex KK 100 Series Vertical Through Hole Pin Header, 5 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

£11.50

(exc. VAT)

£14.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 100£0.23£11.50
150 - 200£0.201£10.05
250 - 450£0.193£9.65
500 - 700£0.185£9.25
750 +£0.178£8.90

*price indicative

RS Stock No.:
213-4554
Mfr. Part No.:
22284054
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

KK 100

Product Type

Pin Header

Pitch

2.54mm

Current

4A

Housing Material

High Temperature Thermoplastic

Number of Contacts

5

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

SPOX Connector System

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

2.54mm

Maximum Operating Temperature

105°C

Tail Pin Length

3.05mm

Contact Gender

Male

Standards/Approvals

CSA LR19980, UL E29179

Mating Pin Length

8.13mm

Voltage

500V

COO (Country of Origin):
IN
The Molex PCB Header

comes with a Vertical body orientation and 5 number of contacts.

1 number of rows

2.54mm pitch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy