Molex KK 100 Series Vertical Through Hole Pin Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 213-4551
- Mfr. Part No.:
- 22112032
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 16000 units)*
£4,944.00
(exc. VAT)
£5,936.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 16000 - 16000 | £0.309 | £4,944.00 |
| 32000 + | £0.293 | £4,688.00 |
*price indicative
- RS Stock No.:
- 213-4551
- Mfr. Part No.:
- 22112032
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pin Header | |
| Series | KK 100 | |
| Current | 4A | |
| Pitch | 2.54mm | |
| Number of Contacts | 3 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 3.56mm | |
| Contact Gender | Male | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pin Header | ||
Series KK 100 | ||
Current 4A | ||
Pitch 2.54mm | ||
Number of Contacts 3 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Tail Pin Length 3.56mm | ||
Contact Gender Male | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 500V | ||
- COO (Country of Origin):
- IN
The Molex PCB Header
comes with a Vertical body orientation and 3 number of contacts.
1 number of rows
2.54mm pitch
Related links
- Molex KK 100 Series Vertical Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 100 Series Vertical Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 100 Series Vertical Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Vertical Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 396 Series Vertical Through Hole Pin Header 5.08 mm Pitch Unshrouded
