Molex SL Series Right Angle Surface Mount PCB Header, 5 Contact(s), 2.54mm Pitch, 1 Row(s)
- RS Stock No.:
- 213-4510
- Mfr. Part No.:
- 15913054
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 213-4510
- Mfr. Part No.:
- 15913054
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | SL | |
Pitch | 2.54mm | |
Number of Contacts | 5 | |
Number of Rows | 1 | |
Body Orientation | Right Angle | |
Mounting Type | Surface Mount | |
Select all | ||
---|---|---|
Brand Molex | ||
Series SL | ||
Pitch 2.54mm | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- US
The Molex PCB Header
comes with a Right Angle body orientation and 5 number of contacts.
comes with a Right Angle body orientation and 5 number of contacts.
1 number of rows
2.54mm pitch
2.54mm pitch