Molex SL Series Right Angle Surface PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£7.17

(exc. VAT)

£8.605

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 475 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 10£1.434£7.17
15 - 20£1.326£6.63
25 +£1.24£6.20

*price indicative

RS Stock No.:
213-4506
Mfr. Part No.:
15913024
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

SL

Pitch

2.54mm

Current

3A

Number of Contacts

2

Housing Material

High Temperature Thermoplastic

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Material

Brass, Phosphor Bronze

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Row Pitch

2.54mm

Termination Type

Surface Mount

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR19980, UL E29179

Voltage

250V

The Molex PCB Header

comes with a Right Angle body orientation and 2 number of contacts.

1 number of rows

2.54mm pitch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy