Molex SL Series Right Angle Surface PCB Header, 8 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

£9.34

(exc. VAT)

£11.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8£4.67£9.34
10 +£4.12£8.24

*price indicative

RS Stock No.:
213-4504
Mfr. Part No.:
15912085
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

SL

Product Type

PCB Header

Pitch

2.54mm

Current

3A

Housing Material

High Temperature Thermoplastic

Number of Contacts

8

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Brass, Phosphor Bronze

Minimum Operating Temperature

-40°C

Row Pitch

2.54mm

Termination Type

Tin

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

CSA LR19980, UL E29179

Voltage

250V

COO (Country of Origin):
US
The Molex PCB Header

comes with a Right Angle body orientation and 8 number of contacts.

1 number of rows

2.54mm pitch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy