Molex SL Series Right Angle Surface PCB Header, 6 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 213-4502
- Mfr. Part No.:
- 15912065
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
£4.21
(exc. VAT)
£5.052
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 478 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £2.105 | £4.21 |
| 10 + | £2.05 | £4.10 |
*price indicative
- RS Stock No.:
- 213-4502
- Mfr. Part No.:
- 15912065
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | SL | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Brass, Phosphor Bronze | |
| Contact Plating | Gold, Tin | |
| Termination Type | Surface Mount | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series SL | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Brass, Phosphor Bronze | ||
Contact Plating Gold, Tin | ||
Termination Type Surface Mount | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 250V | ||
- COO (Country of Origin):
- US
The Molex PCB Header
comes with a Right Angle body orientation and 6 number of contacts.
1 number of rows
2.54mm pitch
Related links
- Molex SL Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
