Molex 53398 Series Vertical Surface PCB Header, 2 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded

Bulk discount available

Subtotal (1 unit)*

£1.11

(exc. VAT)

£1.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,070 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£1.11
10 - 24£1.05
25 - 49£0.94
50 - 99£0.90
100 +£0.87

*price indicative

RS Stock No.:
212-3323
Mfr. Part No.:
533980267
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

53398

Current

1A

Pitch

1.25mm

Number of Contacts

2

Housing Material

Nylon

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

PicoBlade

Mount Type

Surface

Contact Plating

Tin

Contact Material

Phosphor Bronze

Termination Type

Surface Mount

Row Pitch

1.25mm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

85°C

Tail Pin Length

0.6mm

Standards/Approvals

UL E29179

Voltage

125V

COO (Country of Origin):
MY

Molex 53398 Series PCB Header, 1.25mm Pitch, 2 Contacts - 533980267


This PCB header is a part of the PicoBlade Connector System designed for efficient connectivity in electronic applications. Featuring a compact 1.25mm pitch, it is a vertical, shrouded PCB header that facilitates surface mount assembly. The connector comprises two contacts and is constructed from durable phosphor bronze with a tin plating to ensure optimal electrical performance and reliability.

Features & Benefits


• Shrouded design prevents accidental disconnections during use

• Suitable for surface mount applications, enhancing assembly efficiency

• Dual circuit capability for versatile connectivity solutions

• Robust phosphor bronze material ensures long-lasting performance

• Tin plating improves electrical contact and corrosion resistance

• Maximum current rating of 1A for reliable operation

Applications


• Utilised extensively in automation systems for control circuitry

• Effective in electronics for signal routing on PCBs

• Suitable for requiring compact wire-to-board connections

• Often found in consumer electronics for reliable data transfer

• Integrated into electrical devices where space is limited

How many mating cycles can be expected from this connector?


It is designed to withstand up to 30 mating cycles, ensuring durability in frequent use scenarios.

What kind of mounting can be performed with this connector?


The connector is specifically designed for surface mount, allowing automated placement during assembly.

Is this connector compatible with other connectors in the PicoBlade range?


Yes, it mates with PicoBlade housings and cable assemblies designed for seamless integration.

Related links