Molex EXTreme Guardian Series Right Angle Through Hole PCB Header, 5 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£57.67

(exc. VAT)

£69.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£57.67
5 - 9£55.48
10 +£53.98

*price indicative

RS Stock No.:
210-3536
Mfr. Part No.:
214113-0010
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

EXTreme Guardian

Product Type

PCB Header

Current

80A

Housing Material

Liquid Crystal Polymer

Number of Rows

5

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Row Pitch

5.78mm

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

125V

COO (Country of Origin):
MY
The Molex Receptacle Assembly with Guide Receivers works with 1 Power Circuit, 15 Signal Circuits and 1 Power Circuit. It works with operating voltage maximum upto 125V and 80A maximum current per contact.

High conductivity copper

-40°C to +105°C operating temperature

Tray packaging type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy