Molex EXTreme Guardian Series Right Angle Through Hole PCB Header, 5 Row, Shrouded
- RS Stock No.:
- 210-3535
- Mfr. Part No.:
- 214113-0010
- Brand:
- Molex
Subtotal (1 tray of 45 units)*
£1,626.39
(exc. VAT)
£1,951.65
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 45 + | £36.142 | £1,626.39 |
*price indicative
- RS Stock No.:
- 210-3535
- Mfr. Part No.:
- 214113-0010
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | EXTreme Guardian | |
| Product Type | PCB Header | |
| Current | 80A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 5 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5.78mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series EXTreme Guardian | ||
Product Type PCB Header | ||
Current 80A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 5 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5.78mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 125V | ||
- COO (Country of Origin):
- MY
The Molex Receptacle Assembly with Guide Receivers works with 1 Power Circuit, 15 Signal Circuits and 1 Power Circuit. It works with operating voltage maximum upto 125V and 80A maximum current per contact.
High conductivity copper
-40°C to +105°C operating temperature
Tray packaging type
Related links
- Molex EXTreme Guardian Series Right Angle Through Hole PCB Header Shrouded
- Molex EXTreme Guardian Series Right Angle Through Hole PCB Header 5 Row, Shrouded
- Molex EXTreme Zpower Series Straight Through Hole PCB Header 3.18 mm Pitch Shrouded
- Molex 201173 Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 201021 Series Right Angle PCB PCB Header 1.27 mm Pitch Shrouded
- Molex Mega-Fit Series Right Angle Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex 2 Way Female EXTreme Guardian Unterminated Wire to Board Cable, 2 m
- Molex 214115 Series Right Angle PCB PCB Socket, 5 Row Solder
