Molex Micro-One Series Right Angle Surface PCB Header, 3 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 209-8286
- Distrelec Article No.:
- 304-39-584
- Mfr. Part No.:
- 205972-0031
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£5.72
(exc. VAT)
£6.865
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 50 unit(s), ready to ship
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | £1.144 | £5.72 |
| 50 - 245 | £1.078 | £5.39 |
| 250 + | £0.998 | £4.99 |
*price indicative
- RS Stock No.:
- 209-8286
- Distrelec Article No.:
- 304-39-584
- Mfr. Part No.:
- 205972-0031
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Micro-One | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 4A | |
| Housing Material | Polyamide | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Micro-One | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 4A | ||
Housing Material Polyamide | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex right angle header or wire to board connector with integrated independent secondary locking confirm proper terminal insertion and prevents accidental back outs to execute a secure electrical contact and improved pairing retention in high vibration applications.
7AWG wire size or circuits
Single rows
Related links
- Molex Micro-One Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex Micro-One Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex Micro-Lock Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Latch Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Micro-Latch Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
