Molex Micro-One Series Vertical Surface PCB Header, 3 Contact(s), 2.0 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 209-8271
- Mfr. Part No.:
- 205971-0033
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-8271
- Mfr. Part No.:
- 205971-0033
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Micro-One | |
| Product Type | PCB Header | |
| Pitch | 2.0mm | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Micro-One | ||
Product Type PCB Header | ||
Pitch 2.0mm | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
- COO (Country of Origin):
- MY
The Molex Vertical header or wire to board connector with integrated independent secondary locking confirm proper Terminal insertion and prevents accidental back outs to execute a secure electrical contact and improved pairing retention in high vibration applications.
7AWG wire size or circuits
Single rows
Related links
- Molex Micro-One Series Vertical Surface Mount PCB Header 2.0 mm Pitch Shrouded
- Molex Micro-One Series Vertical Surface Mount PCB Header 2.0 mm Pitch Shrouded
- Molex Micro-One Series Vertical Surface Mount PCB Header 2.0 mm Pitch Shrouded
- Molex Micro-One Series Vertical Surface Mount PCB Header 2.0 mm Pitch Shrouded
- Molex Micro-One Series Vertical Surface Mount PCB Header 2.0 mm Pitch Shrouded
- Molex Micro-One Series Vertical Surface Mount PCB Header 2.0 mm Pitch Shrouded
- Molex Micro-One Series Right Angle Surface Mount PCB Header 2.0 mm Pitch
- Molex Micro-One Series Right Angle Surface Mount PCB Header 2.0 mm Pitch
