Molex Micro-One Series Vertical, Vertical Surface PCB Header, 2 Contact(s), 2.0 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 209-8269
- Mfr. Part No.:
- 205971-0023
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-8269
- Mfr. Part No.:
- 205971-0023
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Micro-One | |
| Product Type | PCB Header | |
| Pitch | 2.0mm | |
| Current | 4A | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Vertical, Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Micro-One | ||
Product Type PCB Header | ||
Pitch 2.0mm | ||
Current 4A | ||
Number of Contacts 2 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Vertical, Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex Vertical header or wire to board connector with integrated independent secondary locking confirm proper Terminal insertion and prevents accidental back outs to execute a secure electrical contact and improved pairing retention in high vibration applications.
8AWG wire size or circuits
Single rows
Related links
- Molex Micro-One Series Vertical Surface Mount PCB Header 2.0 mm Pitch Shrouded
- Molex Micro-One Series Vertical Surface Mount PCB Header 2.0 mm Pitch Shrouded
- Molex Micro-One Series Vertical Surface Mount PCB Header 2.0 mm Pitch Shrouded
- Molex Micro-One Series Vertical Surface Mount PCB Header 2.0 mm Pitch Shrouded
- Molex Micro-One Series Vertical Surface Mount PCB Header 2.0 mm Pitch Shrouded
- Molex Micro-One Series Vertical Surface Mount PCB Header 2.0 mm Pitch Shrouded
- Molex Micro-One Series Right Angle Surface Mount PCB Header 2.0 mm Pitch
- Molex Micro-One Series Right Angle Surface Mount PCB Header 2.0 mm Pitch
