Molex KK Plus 300 Series Vertical Through Hole PCB Header, 2 Contact(s), 3 mm Pitch, 1 Row, Shrouded

Subtotal (1 tray of 216 units)*

£162.864

(exc. VAT)

£195.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 216 unit(s) shipping from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
216 +£0.754£162.86

*price indicative

RS Stock No.:
209-3963
Mfr. Part No.:
209208-0002
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

KK Plus 300

Product Type

PCB Header

Current

11A

Pitch

3mm

Housing Material

Liquid Crystal Polymer

Number of Contacts

2

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

L1NK Connector System

Contact Plating

Tin

Contact Material

Copper Alloy

Row Pitch

3mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

CHINA RoHS, EU RoHS

Voltage

250V

COO (Country of Origin):
IN
The Molex PCB header made up of copper alloy with tin plating. It has voltage rating of 250V AC and current rating of 11A.

Temperature range -40 to +105°C

Black in colour

Related links