Molex Milli-Grid Series Vertical Surface PCB Header, 14 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 207-6900
- Mfr. Part No.:
- 878325622
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
£832.00
(exc. VAT)
£998.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | £1.664 | £832.00 |
| 1000 + | £1.508 | £754.00 |
*price indicative
- RS Stock No.:
- 207-6900
- Mfr. Part No.:
- 878325622
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | Milli-Grid | |
| Pitch | 2mm | |
| Current | 2A | |
| Number of Contacts | 14 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Milli Grid Connector System | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Tin | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series Milli-Grid | ||
Pitch 2mm | ||
Current 2A | ||
Number of Contacts 14 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Milli Grid Connector System | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Tin | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- MY
Molex 87832 Series PCB Header, 2mm Pitch, Surface Mount - 878325622
This PCB header is a component designed for efficient wire-to-board connections within electronic systems. Featuring a 2.0mm pitch and a dual-row configuration with 14 circuits, this vertical PCB connector supports surface mount applications. Constructed from durable materials and equipped with gold-plated connectors, it ensures reliable electrical performance across a voltage range of 125V.
Features & Benefits
• Shrouded design protects contacts from dust and damage
• Vertical orientation simplifies space optimisation on PCB
• Phosphor bronze contacts enhance electrical conductivity
• Gold plating on connectors reduces corrosion risk
• Lead-free construction meets environmental standards
• Capable of withstanding up to 100 mating cycles
Applications
• Utilised in automation for connecting control circuits
• Ideal for use in electronics where reliable connections are required
• Suitable for mechanical assemblies needing dual-row PCB connections
• Employed in electrical devices to ensure secure signal transmission
• Applicable in various consumer electronics requiring compact connectors
What can I expect regarding the current handling capacity of this connector?
The maximum current rating per contact is 2.0A, allowing it to handle moderate power loads effectively without overheating.
How does the shrouded design contribute to the overall functionality?
The shrouded design protects the contacts from inadvertent contact and environmental contaminants, helping maintain connection integrity in diverse conditions.
What type of installation process is recommended for this header?
Utilisation of surface mount technology is recommended, with a reflow soldering process to ensure optimal adhesion and performance on the PCB.
What measures ensure the connector's longevity?
The metal components are made from phosphor bronze, while the gold plating provides resistance to tarnishing, ensuring prolonged operational life.
Related links
- Molex Milli-Grid Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Vertical Surface PCB Header 2 mm Pitch Shrouded
