Molex C-Grid Series Vertical Through Hole PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 10 units)*

£7.94

(exc. VAT)

£9.53

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,400 unit(s), ready to ship
Units
Per unit
Per Pack*
10 +£0.794£7.94

*price indicative

RS Stock No.:
207-6888
Mfr. Part No.:
702462001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

C-Grid

Current

2.5A

Pitch

2.54mm

Number of Contacts

20

Housing Material

Polybutylene Terephthalate

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Tail Pin Length

3.43mm

Contact Gender

Male

Maximum Operating Temperature

120°C

Standards/Approvals

No

Mating Pin Length

6.1mm

Voltage

250V

COO (Country of Origin):
MY
The Molex PCB header made up with tin plating. It has voltage rating of 250V and current rating of 2.5A. It has operating temperature range from-55° to +120°C.

Halogen free

Tray type packaging

RoHS Complaint

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy