Molex C-Grid Series Vertical Through Hole PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 207-6887
- Mfr. Part No.:
- 702462001
- Brand:
- Molex
Subtotal (1 tray of 72 units)*
£57.168
(exc. VAT)
£68.616
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 1,368 unit(s), ready to ship
Units | Per unit | Per Tray* |
|---|---|---|
| 72 + | £0.794 | £57.17 |
*price indicative
- RS Stock No.:
- 207-6887
- Mfr. Part No.:
- 702462001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | C-Grid | |
| Current | 2.5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 20 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 120°C | |
| Tail Pin Length | 3.43mm | |
| Standards/Approvals | No | |
| Mating Pin Length | 6.1mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series C-Grid | ||
Current 2.5A | ||
Pitch 2.54mm | ||
Number of Contacts 20 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 120°C | ||
Tail Pin Length 3.43mm | ||
Standards/Approvals No | ||
Mating Pin Length 6.1mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex PCB header made up with tin plating. It has voltage rating of 250V and current rating of 2.5A. It has operating temperature range from-55° to +120°C.
Halogen free
Tray type packaging
RoHS Complaint
Related links
- Molex C-Grid Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Vertical Surface Pin Header 2.54 mm Pitch Unshrouded
- Molex C-Grid Series Vertical Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex C-Grid III Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
