Molex PicoBlade Series Vertical Surface PCB Header, 4 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 207-6877
- Distrelec Article No.:
- 304-57-429
- Mfr. Part No.:
- 533980467
- Brand:
- Molex
Bulk discount available
Subtotal (1 reel of 1000 units)*
£743.00
(exc. VAT)
£892.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2,000 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 2000 | £0.743 | £743.00 |
| 3000 + | £0.693 | £693.00 |
*price indicative
- RS Stock No.:
- 207-6877
- Distrelec Article No.:
- 304-57-429
- Mfr. Part No.:
- 533980467
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | PicoBlade | |
| Pitch | 1.25mm | |
| Current | 1A | |
| Number of Contacts | 4 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | PicoBlade Connector System | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 1.25mm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Tail Pin Length | 0.6mm | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series PicoBlade | ||
Pitch 1.25mm | ||
Current 1A | ||
Number of Contacts 4 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System PicoBlade Connector System | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 1.25mm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Tail Pin Length 0.6mm | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- MY
The Molex PCB header made up of the phosphor bronze material with tin plating. It has voltage rating of 125V and current rating of 1A. It has operating temperature range from-40° to +85°C.
Halogen free
Reel type packaging
RoHS Complaint
Related links
- Molex PicoBlade Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Vertical Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
