Molex iGrid Series Vertical Through Hole PCB Header, 18 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 110 units)*

£74.36

(exc. VAT)

£89.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
110 +£0.676£74.36

*price indicative

RS Stock No.:
207-6847
Distrelec Article No.:
304-56-383
Mfr. Part No.:
5016451820
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

iGrid

Current

2A

Pitch

2mm

Number of Contacts

18

Housing Material

Nylon

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin

Row Pitch

2mm

Termination Type

Tin

Minimum Operating Temperature

-40°C

Contact Gender

Male

Tail Pin Length

3.2mm

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR19980, UL E29179

Voltage

250V

COO (Country of Origin):
VN
The Molex PCB header made up of the brass material with tin plating. It has voltage rating of 250V and current rating of 2A. It has operating temperature range from-40° to +105°C.

Halogen free

Reel type packaging

RoHS Complaint

Related links