Molex Micro-Fit 3.0 Series Vertical Through Hole PCB Header, 6 Contact(s), 3 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£6.50

(exc. VAT)

£7.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 430 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45£1.30£6.50
50 +£1.226£6.13

*price indicative

RS Stock No.:
207-6816
Distrelec Article No.:
304-39-667
Mfr. Part No.:
430450627
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Micro-Fit 3.0

Product Type

PCB Header

Current

8.5A

Pitch

3mm

Number of Contacts

6

Housing Material

High Temperature Thermoplastic

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Micro Fit Connector System

Contact Plating

Tin

Contact Material

Brass

Termination Type

Solder

Row Pitch

3mm

Minimum Operating Temperature

-40°C

Tail Pin Length

3.18mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR19980, UL E29179

Voltage

600V

COO (Country of Origin):
CN
The Molex PCB header made up of the brass material with tin plating. It has voltage rating of 600V and current rating of 8.5A. It has operating temperature range from-40° to +105°C.

Halogen free

Tray type packaging

RoHS Complaint

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy