Molex Mini-Fit Sr Series Right Angle Through Hole PCB Header, 2 Contact(s), 10 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 207-6804
- Mfr. Part No.:
- 428202214
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£2.51
(exc. VAT)
£3.01
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 260 unit(s) ready to ship
- Plus 40 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.51 |
| 10 - 99 | £2.33 |
| 100 + | £2.27 |
*price indicative
- RS Stock No.:
- 207-6804
- Mfr. Part No.:
- 428202214
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Mini-Fit Sr | |
| Product Type | PCB Header | |
| Current | 50A | |
| Pitch | 10mm | |
| Number of Contacts | 2 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Termination Type | Tin | |
| Row Pitch | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.5mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | EU RoHS China RoHS Compliant | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Mini-Fit Sr | ||
Product Type PCB Header | ||
Current 50A | ||
Pitch 10mm | ||
Number of Contacts 2 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Silver | ||
Contact Material Brass | ||
Termination Type Tin | ||
Row Pitch 10mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.5mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals EU RoHS China RoHS Compliant | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex PCB header made up of the brass material with silver plating. It has voltage rating of 600V and current rating of 50A. It has operating temperature range from-40° to +105°C.
Halogen free
Tube type packaging
RoHS Complaint
Related links
- Molex Mini-Fit Sr Series Right Angle Through Hole PCB Header 10 mm Pitch Shrouded
- Molex Mini-Fit Sr Series Right Angle Through Hole PCB Header 10 mm Pitch Shrouded
- Molex Mini-Fit Sr Series Right Angle Through Hole PCB Header 10 mm Pitch Shrouded
- Molex Mini-Fit Sr Series Right Angle Through Hole PCB Header 10 mm Pitch Shrouded
- Molex Mini-Fit Sr Series Right Angle Through Hole PCB Header 10 mm Pitch Shrouded
- Molex Mini-Fit Sr Series Straight Through Hole PCB Header 10 mm Pitch Shrouded
- Molex Mini-Fit Sr Series Straight Through Hole PCB Header 10 mm Pitch Shrouded
- Molex Mini-Fit Sr Series Straight Through Hole PCB Header 10 mm Pitch Shrouded
