Molex Mini-Fit Jr Series Vertical Through Hole PCB Header, 6 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 box of 5 units)*

£12.48

(exc. VAT)

£14.975

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 140 unit(s), ready to ship

Units
Per unit
Per Box*
5 - 45£2.496£12.48
50 - 95£2.202£11.01
100 +£2.112£10.56

*price indicative

RS Stock No.:
205-6004
Distrelec Article No.:
304-32-196
Mfr. Part No.:
39290063
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Mini-Fit Jr

Product Type

PCB Header

Current

9A

Pitch

4.2mm

Housing Material

Nylon

Number of Contacts

6

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

600V

COO (Country of Origin):
MX
The Molex's mini-fit Jr.vertical header has 4.20mm pitch size, dual row and 6 circuit without snap-in plastic peg PCB lock which has gold plating. Its colour is natural and its also have fully shrouded.

Temperature range -40° to +105°C

Net weight 1711.078/mg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy