Molex Micro-Lock Plus Series Vertical Surface PCB Header, 14 Contact(s), 1.25 mm Pitch, 2 Row, Shrouded

Bulk discount available

Subtotal (1 reel of 500 units)*

£404.50

(exc. VAT)

£485.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
500 - 1000£0.809£404.50
1500 - 2500£0.786£393.00
3000 +£0.765£382.50

*price indicative

RS Stock No.:
204-0166
Mfr. Part No.:
2077601481
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Micro-Lock Plus

Product Type

PCB Header

Current

2A

Pitch

1.25mm

Number of Contacts

14

Housing Material

Polyamide

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire to Board Connector System

Contact Plating

Tin Bismuth

Contact Material

Brass

Termination Type

Surface Mount

Row Pitch

1.25mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

UL E29179

Voltage

50V

COO (Country of Origin):
MY
The Molex Micro-Lock Plus having 1.25mm pitch vertical header with potting capability, is one of the smallest wire-to-board “potting” connectors, with 3.00mm- (single-row) and 6.00mm (dual-row) high potting material to safeguard contact and latch areas in applications requiring environmental protection.

Withstands up to 105°C operating temperatures

Robust metal solder tabs

Added walls to protect positive lock from being immersed in potting material

Related links