Molex Micro-Lock Plus Series Vertical Surface PCB Header, 8 Contact(s), 1.25 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 204-0161
- Mfr. Part No.:
- 2077600881
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£12.54
(exc. VAT)
£15.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 30 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 40 | £1.254 | £12.54 |
| 50 - 90 | £1.163 | £11.63 |
| 100 - 240 | £1.059 | £10.59 |
| 250 + | £0.97 | £9.70 |
*price indicative
- RS Stock No.:
- 204-0161
- Mfr. Part No.:
- 2077600881
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | Micro-Lock Plus | |
| Current | 2A | |
| Pitch | 1.25mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Row Pitch | 1.25mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series Micro-Lock Plus | ||
Current 2A | ||
Pitch 1.25mm | ||
Housing Material Polyamide | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Row Pitch 1.25mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 50V | ||
- COO (Country of Origin):
- MY
The Molex Micro-Lock Plus having 1.25mm pitch vertical header with potting capability, is one of the smallest wire-to-board potting connectors, with 3.00mm- (single-row) and 6.00mm (dual-row) high potting material to safeguard contact and latch areas in applications requiring environmental protection.
Withstands up to 105°C operating temperatures
Robust metal solder tabs
Added walls to protect positive lock from being immersed in potting material
Related links
- Molex Micro-Lock Plus Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex Micro-Lock Plus Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex Micro-Lock Plus Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex Micro-Lock Plus Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex Micro-Lock Plus Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex Micro-Lock Plus Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex Micro-Lock Plus Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- Molex Micro-Lock Plus Series Horizontal Surface PCB Header 1.25 mm Pitch Shrouded
