Molex Micro-Lock Plus Series Vertical Surface PCB Header, 6 Contact(s), 1.25 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

£10.81

(exc. VAT)

£12.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 40£1.081£10.81
50 - 90£1.015£10.15
100 - 240£0.894£8.94
250 +£0.849£8.49

*price indicative

Packaging Options:
RS Stock No.:
204-0159
Distrelec Article No.:
304-32-104
Mfr. Part No.:
2077600681
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

Micro-Lock Plus

Pitch

1.25mm

Current

2A

Number of Contacts

6

Housing Material

Polyamide

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Micro Lock Plus Wire to Board

Mount Type

Surface

Contact Material

Brass

Contact Plating

Tin Bismuth

Minimum Operating Temperature

-40°C

Row Pitch

1.25mm

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

UL E29179

Voltage

50V

COO (Country of Origin):
MY
The Molex Micro-Lock Plus having 1.25mm pitch vertical header with potting capability, is one of the smallest wire-to-board “potting” connectors, with 3.00mm- (single-row) and 6.00mm (dual-row) high potting material to safeguard contact and latch areas in applications requiring environmental protection.

Withstands up to 105°C operating temperatures

Robust metal solder tabs

Added walls to protect positive lock from being immersed in potting material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy