Molex iGrid 2.0 Series Right Angle Through Hole PCB Header, 10 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 140 units)*

£158.89

(exc. VAT)

£190.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£158.89£1.135

*price indicative

RS Stock No.:
201-7972
Mfr. Part No.:
2086591040
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

iGrid 2.0

Pitch

2mm

Current

2A

Number of Contacts

10

Housing Material

Polyamide

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

iGrid Wire to Board Dual Row System

Contact Plating

Gold

Contact Material

Brass

Row Pitch

2mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Tail Pin Length

3.2mm

Standards/Approvals

UL E29179

Voltage

250V

COO (Country of Origin):
JP
The Molex iGrid PCB header made up of the brass metal and having the gold plating. The header through hole termination method. The header has maximum current per contact 2A and maximum voltage 250V AC.

Temperature range -40° to +105°C

Resin material is polyamide

Related links