Molex Pico-Lock Series Right Angle Surface PCB Header, 3 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

£12.19

(exc. VAT)

£14.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 400 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40£1.219£12.19
50 - 90£1.075£10.75
100 +£1.003£10.03

*price indicative

RS Stock No.:
201-7509
Mfr. Part No.:
2053380003
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

Pico-Lock

Current

6.5A

Pitch

2mm

Housing Material

Polyamide

Number of Contacts

3

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Pico Lock Connector System

Mount Type

Surface

Contact Material

Copper Alloy

Contact Plating

Gold

Row Pitch

2mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

CHINA RoHS, EU RoHS

Voltage

250V

COO (Country of Origin):
MY
The Molex 205341 series pico-lock is a receptacle crimp housing. The housing is made of polyamide resin material and has 2.00mm pitch. It comes with a lock to the mating part and is also polarized to it. The crimp housing is of black colour resin and comes in bag type packaging.

Application: Signal, Wire bound

Operating Temperature Range: -40° to +105°C

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy