Molex Pico-Lock Series Right Angle Surface PCB Header, 2 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 201-7492
- Mfr. Part No.:
- 2053380002
- Brand:
- Molex
Bulk discount available
Subtotal (1 reel of 1800 units)*
£1,177.87
(exc. VAT)
£1,413.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 1 | £1,177.87 | £0.654 |
| 2 + | £1,145.15 | £0.636 |
*price indicative
- RS Stock No.:
- 201-7492
- Mfr. Part No.:
- 2053380002
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Pico-Lock | |
| Product Type | PCB Header | |
| Current | 6.5A | |
| Pitch | 2mm | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Pico Lock Connector System | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Pico-Lock | ||
Product Type PCB Header | ||
Current 6.5A | ||
Pitch 2mm | ||
Number of Contacts 2 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Pico Lock Connector System | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex 205338 series pico-lock is a PCB header. The PCB header is made of polyamide resin material and has 2.00mm pitch. It comes with a lock to the mating part and is also polarized to it. The metal material is of copper alloy. The PCB header is fully shrouded and comes in embossed tape and reel type of packaging.
Surface Mount
Operating Temperature Range: 40° to +105°C
Mating Material: Gold (Au)
Related links
- Molex Pico-Lock Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
