Molex Mega-Fit Series Vertical Through Hole PCB Header, 4 Contact(s), 5.7 mm Pitch, 1 Row, Shrouded

Bulk discount available

Subtotal (1 pack of 5 units)*

£11.07

(exc. VAT)

£13.285

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 10£2.214£11.07
15 - 25£1.894£9.47
30 - 45£1.818£9.09
50 +£1.744£8.72

*price indicative

RS Stock No.:
200-5630
Distrelec Article No.:
304-39-564
Mfr. Part No.:
200241-1114
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

Mega-Fit

Current

23.5A

Pitch

5.7mm

Number of Contacts

4

Housing Material

Liquid Crystal Polymer

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Tin

Row Pitch

5.7mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

600V

COO (Country of Origin):
CN
The Molex Mega-Fit vertical 5.70 mm pitch header have a positive locking feature which gives an audible click when fully mated to the receptacle. The design of these Mega-Fit Headers includes PCB retention and location features.

Body material used has a Flammability Rating of UL 94 V-0 and is Glow-Wire Compliant

Terminals are fully isolated

Provides protection during handling and mating

Related links