Phoenix Contact FP 0.8/12-MV-SH Series Vertical Surface PCB Header, 12 Contact(s), 0.8 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 195-7472P
- Mfr. Part No.:
- 1043731
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal 10 units (supplied on a continuous strip)*
£33.10
(exc. VAT)
£39.70
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 10 - 24 | £3.31 |
| 25 - 49 | £3.13 |
| 50 - 124 | £3.03 |
| 125 + | £2.95 |
*price indicative
- RS Stock No.:
- 195-7472P
- Mfr. Part No.:
- 1043731
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | FP 0.8/12-MV-SH | |
| Current | 1.7A | |
| Pitch | 0.8mm | |
| Number of Contacts | 12 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 0.8mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.3mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series FP 0.8/12-MV-SH | ||
Current 1.7A | ||
Pitch 0.8mm | ||
Number of Contacts 12 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 0.8mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.3mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 500V | ||
- COO (Country of Origin):
- CN
Shielded SMD male connector, Nominal current at 20 °C: 1.7 A, Test voltage: 500 V AC, number of positions: 12, pitch: 0.8 mm, colour: black, contact surface: Gold, mounting: SMD soldering
