Molex CP-6.5 Series Right Angle Surface Mount PCB Header, 2 Contact(s), 6.5mm Pitch, 2 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
190-9015
Mfr. Part No.:
203555-2022
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

CP-6.5

Pitch

6.5mm

Number of Contacts

2

Number of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Copper Alloy

Contact Plating

Tin

Current Rating

11.8A

Series Number

203555

Voltage Rating

600.0 V

COO (Country of Origin):
IN
Leveraging full keying and colour-pairing features, foolproof CP-6.5 W-to-B and W-to-W connectors and harnesses enhance user-safety while speeding up consumer and industrial interconnect assembly applications.

Pegs on housing
Provide robust PCB retention during soldering
Kinked solder tails
Offer added header-to-PCB retention during solder reflow
Allows quick identification of mating combinations for assembly and repair purposes
Absence of drain holes in PCB headers
Ensures compatibility with conformal coating (potting)
Applications
Consumer / Home Appliances
Refrigerators
Washing machines
Water heaters
Air-conditioners
Industrial / Industrial Automation
Industrial controls
HVAC
Copiers
Vending machines
Security systems
Vending Machines Copier Machines Home Appliances Water Heaters
Air Conditioning System

CP-6.5 Header, 6.50mm Pitch, Dual Row, Right-Angle, Polarized, Surface Mount, Tape and Reel Packaging, 2 Circuits, Red

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy