Phoenix Contact MSTBA 2.5/ 6-G-5.08 Series Right Angle PCB Header, 6 Contact(s), 5.08mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 189-6155
- Mfr. Part No.:
- 1757284
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£1.46
(exc. VAT)
£1.75
(inc. VAT)
- RS Stock No.:
- 189-6155
- Mfr. Part No.:
- 1757284
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MSTBA 2.5/ 6-G-5.08 | |
| Pitch | 5.08mm | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Current Rating | 12.0A | |
| Voltage Rating | 400.0 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MSTBA 2.5/ 6-G-5.08 | ||
Pitch 5.08mm | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Current Rating 12.0A | ||
Voltage Rating 400.0 V | ||
- COO (Country of Origin):
- DE

