Molex SL Series Straight Through Hole PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 3456 units)*

£1,320.192

(exc. VAT)

£1,582.848

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
3456 - 3456£0.382£1,320.19
6912 - 6912£0.363£1,254.53
10368 +£0.344£1,188.86

*price indicative

RS Stock No.:
189-1494
Mfr. Part No.:
70543-0036
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

SL

Current

3A

Pitch

2.54mm

Number of Contacts

2

Housing Material

Glass Filled Polyester

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Phosphor Bronze

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Male

Tail Pin Length

3.3mm

Maximum Operating Temperature

105°C

Mating Pin Length

6.1mm

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
US

Vertical Shrouded Headers, 70553 Series


Mates with 70600G and 70600N Series connectors typical stock numbers 679-5928 and 670-3963 respectively

Mating Gold plating thickness 0.38 μm unless otherwise stated

Mating Tin plating thickness 3.75 μm

2.54mm Molex C-Grid/SL Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy