Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header, 4 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 500 units)*

£218.50

(exc. VAT)

£262.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
500 - 500£0.437£218.50
1000 - 2000£0.39£195.00
2500 - 4500£0.374£187.00
5000 - 9500£0.359£179.50
10000 +£0.348£174.00

*price indicative

RS Stock No.:
189-1454
Mfr. Part No.:
39-30-1040
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Mini-Fit Jr

Product Type

PCB Header

Pitch

4.2mm

Current

13A

Number of Contacts

4

Housing Material

Nylon

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

4.2mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

600V

COO (Country of Origin):
MX

Molex Right-Angle PCB Header, 4 Way, 13A Maximum Current Rating - Mini-Fit Jr Series - 39-30-1040


Use this robust header from Molex to establish reliable connections to PCBs. It's through-hole mounted to the circuit boards and serves as a receptacle to let adapters connect easily for power signal transmission. Tin-plated brass contacts are highly conductive for a stable link as well as being corrosion-resistant, so you can rely on this header for durability. Nylon housing provides insulation to protect you from electric shocks. Fully isolated terminals prevent damage from dust and mishandling, making the unit suitable for use in harsh environments.

• Light weight of 1.56g for easy handling and minimal strain on a PCB

• Broad operating temperature range of -40°C to +105°C for use in demanding conditions

• Polarised to mating part and PCB to prevent mismating

• Positive locking mechanism for a secure mating with connectors

• Right-angle body orientation to fit easily into complex setups

Applications


• Computer prototyping and design

• Robotics and automation

What's the voltage rating of this PCB header?


This PCB header has a rating of 600V, making it suitable for high-voltage applications.

Mini-Fit Junior 4.2mm PCB Header Connectors


Mini-Fit Junior 4.2 mm pitch PCB headers which form part of the Mini-Fit Junior power connector interconnection system. Mini-Fit Junior power connectors are able to handle up to 9A per circuit making them ideal for use in high current applications. These Mini-Fit Junior PCB headers have fully isolated terminals for protection against, debris, arcing and damage caused by mishandling. The connector housings are also scoop-proof which prevents damage to the pin terminals when mated at a severe angle. The housings of these PCB headers incorporate polarization and keying features to prevent misalignment and mismating with the receptacle. A positive locking mechanism provides a secure connection with the mating receptacle and prevents accidental unmating caused by excessive shock or vibration. An audible click indicates that the connector is fully mated. For a secure connection to the PCB versions of these Mini-Fit Junior PCB headers are available with snap-in plastic PCB peg locks. Versions are also available with PCB mounting flanges. These Mini-Fit Junior 4.2 mm PCB headers are available with a UL94V-0 or UL94V-2 housing material and with a range of contact configurations and contact platings

Features and Benefits


• Can handle Up to 9A current per circuit

• Fully isolated terminals

• Scoop-proof housings to prevent contact damage

• Polarization and keying to prevent mismating

• Positive locking mechanism for secure mating connection

• Audible click for mating confirmation

• Versions with PCB retention pegs and mounting flanges

Product Application Information


Mini-Fit Junior power connectors are ideal for use in high current, high density wire to wire and wire to board applications that require design flexibility. Applications include consumer white goods, office equipment, industrial automation equipment, industrial networks, rack-mount servers, routers and switches.

Molex Minifit Jr.™ Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy