Molex Micro-Fit 3.0 Series Vertical Through Hole PCB Header, 12 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 189-1413
- Mfr. Part No.:
- 43045-1212
- Brand:
- Molex
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 1008 units)*
£1,204.56
(exc. VAT)
£1,445.472
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,008 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1008 - 1008 | £1.195 | £1,204.56 |
| 2016 - 2016 | £1.135 | £1,144.08 |
| 3024 + | £1.075 | £1,083.60 |
*price indicative
- RS Stock No.:
- 189-1413
- Mfr. Part No.:
- 43045-1212
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | Micro-Fit 3.0 | |
| Pitch | 3mm | |
| Current | 8.5A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Row Pitch | 3mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 3mm | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series Micro-Fit 3.0 | ||
Pitch 3mm | ||
Current 8.5A | ||
Housing Material Thermoplastic | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Row Pitch 3mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 3mm | ||
Standards/Approvals No | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
Molex Micro-Fit 3.0 Series PCB Header, 8.5A Current Rating, 3mm Pitch - 43045-1212
This PCB header ensures a dependable connection in various applications, especially in power and wire-to-board configurations. The Micro-Fit 3.0 connector features a shrouded design that enhances safety and usability, providing a secure fit for demanding requirements within the automation and electronics sectors.
Features & Benefits
• Brass contacts deliver high conductivity and durability
• Glow wire compatible, designed to withstand high-temperature ratings
• Vertical orientation facilitates streamlined integration into various devices
Applications
• Utilised for power distribution in printed circuit boards
• Compatible with microcontrollers and electronic devices
What is the current rating per contact, and can it handle my application?
The maximum current rating is 5A per contact, ensuring adequate performance for various setups. Ensure your configuration does not exceed this rating.
How should I install the component for optimal performance?
Solder the component through the designated holes on the PCB for a secure fit. Ensure correct alignment before soldering.
Can multiple headers be used in the same circuit?
Yes, multiple headers can be employed, as long as they do not surpass the collective current limitations of your circuit.
What is the recommended PCB thickness for use?
The advised PCB thickness for this header is 1.60mm, which ensures optimal retention and connection integrity.
Related links
- Molex Micro-Fit 3.0 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Straight Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Straight Surface PCB Header 3 mm Pitch Shrouded
