Molex Mini-Fit Sr Series Right Angle Through Hole PCB Header, 2 Contact(s), 10 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 188-8775
- Mfr. Part No.:
- 42820-2223
- Brand:
- Molex
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 460 units)*
£1,804.12
(exc. VAT)
£2,164.76
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 460 - 1840 | £3.922 | £1,804.12 |
| 2300 - 4140 | £3.725 | £1,713.50 |
| 4600 + | £3.529 | £1,623.34 |
*price indicative
- RS Stock No.:
- 188-8775
- Mfr. Part No.:
- 42820-2223
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | Mini-Fit Sr | |
| Pitch | 10mm | |
| Current | 50A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 10mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series Mini-Fit Sr | ||
Pitch 10mm | ||
Current 50A | ||
Housing Material Thermoplastic | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 10mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
Molex Mini-Fit Sr. PCB Mount Vertical & 90° Headers
The Mini-fit Sr. Series Headers from Molex have pre-assembled male contacts and metal PCB retention clips. This range of Mini-Fit Sr. headers are Through Hole mount and are available for different PCB thickness's as shown below For Wire to Board applications the Mini-fit Sr. Series Headers can mate with Cable Receptacle Housings, see stock number 342-4106 typical.
Manufactures Part Number Key:
428xx-x2x2: Tin plated contact area
428xx-x2x3: Gold plated contact area
428xx-x21x: 1.57 mm nominal PCB thickness
428xx-x22x: 2.36 mm nominal PCB thickness
428xx-x23x: 3.18 mm nominal PCB thickness
428xx-x24x: 6.35 mm nominal PCB thickness
Molex Minifit Sr.™ Series
Related links
- Molex Mini-Fit Sr Series Right Angle Through Hole PCB Header 10 mm Pitch Shrouded
- Molex Mini-Fit Sr Series Straight Through Hole PCB Header 10 mm Pitch Shrouded
- Molex Mini-Fit Sr Series Right Angle Through Hole PCB Header 10 mm Pitch Shrouded
- Molex Mini-Fit Sr Series Right Angle Through Hole PCB Header 10 mm Pitch Shrouded
- Molex Mini-Fit Sr Series Right Angle Through Hole PCB Header 10 mm Pitch Shrouded
- Molex Mini-Fit Sr Series Right Angle Through Hole PCB Header 10 mm Pitch Shrouded
- Molex Mini-Fit Sr Series Straight Through Hole PCB Header 10 mm Pitch Shrouded
- Molex Mini-Fit Sr Series Straight Through Hole PCB Header 10 mm Pitch Shrouded
