Molex SL Series Right Angle Through Hole PCB Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 188-8717
- Mfr. Part No.:
- 70553-0002
- Brand:
- Molex
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 2080 units)*
£1,312.48
(exc. VAT)
£1,574.56
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 2080 - 8320 | £0.631 | £1,312.48 |
| 10400 + | £0.614 | £1,277.12 |
*price indicative
- RS Stock No.:
- 188-8717
- Mfr. Part No.:
- 70553-0002
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | SL | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 3 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Contact Gender | Male | |
| Tail Pin Length | 3.3mm | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 6.1mm | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series SL | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 3 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Contact Gender Male | ||
Tail Pin Length 3.3mm | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 6.1mm | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
Molex SL Series PCB Header, 3 Contacts, 1 Row - 70553-0002
This PCB header from Molex is a versatile and reliable solution for your wire to board connection needs. With gold-plated phosphor bronze contacts and a right angle body orientation, this header ensures secure and efficient connectivity. The 2.54 mm pitch design, along with a high voltage rating of 250V, makes it ideal for various electronic applications.
Features & Benefits
• Right angle body orientation for easy and space-saving wire to board connections
• Phosphor bronze contacts with gold plating for enhanced conductivity and durability
• 2.54 mm pitch connector ensures compatibility with standard PCB layouts
• High voltage rating of 250V for increased safety and performance
Applications
• Ideal for industrial automation applications requiring secure wire to board connections
• Suitable for electronic devices that need a reliable and durable PCB header
Can it support high current applications?
Yes, it has a current rating of 3.0A, making it suitable for various high current applications.
Will it work with through hole mounting?
Yes, it is designed for through hole mounting, ensuring a stable and secure connection.
Is it suitable for solder termination?
Yes, it is specifically designed for solder termination, making installation quick and easy.
Related links
- Molex SL Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
