Molex Straight Through Hole PCB Header, 4 Contact(s), 3.0mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 188-8326
- Mfr. Part No.:
- 206832-0401
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 188-8326
- Mfr. Part No.:
- 206832-0401
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Pitch | 3.0mm | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Current Rating | 12.5A | |
| Series Number | 206832 | |
| Voltage Rating | 600.0 V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Pitch 3.0mm | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Current Rating 12.5A | ||
Series Number 206832 | ||
Voltage Rating 600.0 V | ||
- COO (Country of Origin):
- CN
The Micro-Fit+ connector is a wire-to-board system which offers a 3.00mm pitch, a higher-current rating of 12.5A and superior design options for flexibility and efficient assembly.
Fully isolated contacts on each side of the interface
Prevents potential arcing
Reduced Mating Force by 40%
Allows for ease of work, reducing operator fatigue during assembly with its unique design compared to standard Micro-Fit 3.0
Fully polarized housings
Assures proper mating orientation, compatible with existing headers and plugs
Smaller PCB footprint
Provides design flexibility
Unique keying design
Prevents mis-mating, different than standard Micro-Fit 3.0
Enhanced TPA design
Provides stability and security for the terminals inside the receptacle, offers easy assembly for operators
V-0/Glow Wire combination resin
Reduces the cost of materials and labor
Applications
Consumer
Washers and dryers
Freezers
Gaming machines
Printers
Refrigerators
Scanners
Security systems
Vending machines
White goods
Telecommunications/Networking
Routers and switches
Servers
Storage
Medical
Diagnostic equipment
Patient monitors
Sustainable Energy
Solar power
Automotive
Harness manufacturers
Non-sealed applications
Inside devices
Charging stations
Prevents potential arcing
Reduced Mating Force by 40%
Allows for ease of work, reducing operator fatigue during assembly with its unique design compared to standard Micro-Fit 3.0
Fully polarized housings
Assures proper mating orientation, compatible with existing headers and plugs
Smaller PCB footprint
Provides design flexibility
Unique keying design
Prevents mis-mating, different than standard Micro-Fit 3.0
Enhanced TPA design
Provides stability and security for the terminals inside the receptacle, offers easy assembly for operators
V-0/Glow Wire combination resin
Reduces the cost of materials and labor
Applications
Consumer
Washers and dryers
Freezers
Gaming machines
Printers
Refrigerators
Scanners
Security systems
Vending machines
White goods
Telecommunications/Networking
Routers and switches
Servers
Storage
Medical
Diagnostic equipment
Patient monitors
Sustainable Energy
Solar power
Automotive
Harness manufacturers
Non-sealed applications
Inside devices
Charging stations
