Molex KK Plus Series Straight Through Hole Pin Header, 6 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

£10.30

(exc. VAT)

£12.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 60 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 80£0.515£10.30
100 +£0.449£8.98

*price indicative

RS Stock No.:
188-0074
Mfr. Part No.:
207478-1006
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

KK Plus

Product Type

Pin Header

Current

11A

Pitch

3.96mm

Number of Contacts

6

Housing Material

Liquid Crystal Polymer

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

3.96mm

Contact Gender

Male

Tail Pin Length

3.5mm

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Voltage

48V

COO (Country of Origin):
IN
L1NK 396 Header, Vertical, Unshrouded, Tin (Sn) Plating, 6 Circuits, with Peg.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy