Molex Pico-Lock Series Right Angle Surface Mount PCB Header, 11 Contact(s), 1.5mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 188-0018
- Mfr. Part No.:
- 504050-1191
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 188-0018
- Mfr. Part No.:
- 504050-1191
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Pico-Lock | |
| Pitch | 1.5mm | |
| Number of Contacts | 11 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Surface Mount | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Current Rating | 3.5A | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Pico-Lock | ||
Pitch 1.5mm | ||
Number of Contacts 11 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Surface Mount | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Current Rating 3.5A | ||
- COO (Country of Origin):
- MY
L1NK 396 Terminal Position Assurance (TPA) Retainer, 3.96mm Pitch, 3 Circuits, Natural
