Molex Pico-Lock Series Right Angle Surface Mount PCB Header, 9 Contact(s), 1.5mm Pitch, 1 Row(s), Shrouded

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
188-0005
Mfr. Part No.:
504050-0991
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Pico-Lock

Pitch

1.5mm

Number of Contacts

9

Number of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

3.5A

COO (Country of Origin):
MY
L1NK 396 Terminal Position Assurance (TPA) Retainer, 3.96mm Pitch, 3 Circuits, Natural

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy